
6-bit D-type flip-flop latch, operating at up to 100MHz with a 16.2ns propagation delay. This CMOS logic IC features positive edge clock triggering and non-inverting outputs, capable of sourcing 12mA and sinking -12mA. Designed for surface mount applications in a SOIC package, it operates from a 2V to 3.6V supply range and is RoHS compliant.
Onsemi 74LVQ174SCX technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| High Level Output Current | -12mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 16.2ns |
| RoHS Compliant | Yes |
| Series | 74LVQ |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVQ174SCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
