
CMOS buffer/line driver IC featuring 8 bits, 8 channels, and 2 independent circuits. Operates with a 2V to 3.6V supply voltage, offering 3-state outputs with ±12mA output current capability. Inverting logic function with a propagation delay of 10ns. Surface mount QSOP package, suitable for operation between -40°C and 85°C.
Onsemi 74LVQ240QSC technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 10ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74LVQ |
| Technology | CMOS |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVQ240QSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
