
CMOS buffer/line driver IC featuring 8 bits and 8 output channels with 3-state output. This inverting buffer operates with a supply voltage range of 2V to 3.6V, supporting a high level output current of -12mA and a low level output current of 12mA. With a propagation delay of 10ns, it is designed for surface mounting in a SOP package and offers a wide operating temperature range from -40°C to 85°C. This RoHS compliant component is suitable for various logic applications.
Onsemi 74LVQ240SJ technical specifications.
| Package/Case | SOP |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 10ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVQ |
| Technology | CMOS |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVQ240SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
