8-bit, dual buffer/line driver IC featuring 3-state, non-inverting outputs. Operates with a supply voltage range of 2V to 3.6V and offers a propagation delay of 9ns. This CMOS technology component supports 8 input and 8 output lines, with each of its two 4-bit elements capable of driving 12mA at low level and -12mA at high level. Designed for surface mount applications in a QSOP package, it functions across an operating temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Onsemi 74LVQ241QSCX technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74LVQ |
| Technology | CMOS |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVQ241QSCX to view detailed technical specifications.
No datasheet is available for this part.