
8-bit, non-inverting buffer with 3-state outputs, operating from a 2V to 3.6V supply. Features 8 channels, each with 4 bits per element, and a propagation delay of 9ns. Designed for surface mount applications in a 20-pin SOP package, this CMOS logic IC offers ±12mA output current and a quiescent current of 4µA. Suitable for operation between -40°C and 85°C, it is RoHS compliant and lead-free.
Onsemi 74LVQ241SJX technical specifications.
| Package/Case | SOP |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74LVQ |
| Technology | CMOS |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVQ241SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
