
CMOS buffer/line driver IC featuring 8 non-inverting, 3-state output channels, each with 4 bits per element. Operates with a supply voltage range of 2V to 3.6V, offering a propagation delay of 9ns. Designed for surface mount installation in a SOIC package, this component supports ±12mA output current and a wide operating temperature range of -40°C to 85°C. RoHS compliant and lead-free, it is supplied in tape and reel packaging.
Onsemi 74LVQ244SCX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74LVQ |
| Technology | CMOS |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVQ244SCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
