
Octal bidirectional bus transceiver featuring 8 bits of data transfer. CMOS technology ensures low power consumption with a maximum supply voltage of 3.6V and a minimum of 2V. Outputs are 3-STATE with a high and low level output current of 12mA. This surface mount component, packaged in QSOP, offers a propagation delay of 14ns and a turn-on delay time of 21ns. Operating temperature range spans from -40°C to 85°C, and the device is lead-free and RoHS compliant.
Onsemi 74LVQ245QSCX technical specifications.
| Package/Case | QSOP |
| Direction | Bidirectional |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVQ |
| Technology | CMOS |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVQ245QSCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
