
Bidirectional 8-bit transceiver with 3-state, non-inverting logic, operating from a 2V to 3.6V supply. Features 12mA high and low level output current, 14ns propagation delay, and 21ns turn-on delay. This surface mount component is housed in a 20-pin SOP package, suitable for operation between -40°C and 85°C. It is RoHS compliant and lead-free.
Onsemi 74LVQ245SJ technical specifications.
| Package/Case | SOP |
| Direction | Bidirectional |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVQ |
| Technology | CMOS |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVQ245SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
