
Surface mount OR gate IC featuring 4 independent 2-input gates. This CMOS logic device operates from a 2V to 3.6V supply, with a maximum operating temperature of 85°C. It offers a low quiescent current of 2µA and a propagation delay of 9ns. The component is lead-free, RoHS compliant, and packaged in a 14-pin SOIC format on tape and reel.
Onsemi 74LVQ32SCX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74LVQ |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVQ32SCX to view detailed technical specifications.
No datasheet is available for this part.
