
Quad 2-input OR gate IC, CMOS technology, operating from 2V to 3.6V supply. Features 9ns propagation delay and 12ns turn-on delay. Surface mountable in a 14-pin SOIC package, with 12mA high/low output current capability. Operates across a -40°C to 85°C temperature range. RoHS compliant and lead-free.
Onsemi 74LVQ32SJX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74LVQ |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVQ32SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
