
8-bit transparent D-type latch, featuring 3-state outputs and non-inverting polarity. This CMOS logic IC operates with a supply voltage range of 2V to 3.6V and offers a propagation delay of 10.5ns. Designed for surface mounting, it comes in an 8-channel QSOP package with a maximum operating temperature of 85°C. The component supports a high level output current of -12mA and a low level output current of 12mA.
Onsemi 74LVQ373QSC technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -12mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10.5ns |
| RoHS Compliant | Yes |
| Series | 74LVQ |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVQ373QSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
