
8-bit D-type flip-flop latch, featuring 3-state outputs and positive edge clock triggering. This CMOS logic IC operates with a maximum frequency of 75MHz and a propagation delay of 18.3ns. Designed for surface mounting in a SOIC package, it supports a supply voltage range of 2V to 3.6V and offers output currents of 12mA (low) and -12mA (high). The component is lead-free, RoHS compliant, and operates within a temperature range of -40°C to 85°C.
Onsemi 74LVQ374SCX technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 75MHz |
| High Level Output Current | -12mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18.3ns |
| RoHS Compliant | Yes |
| Series | 74LVQ |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVQ374SCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
