
8-bit D-type flip-flop latch, CMOS technology, operating from 2V to 3.6V supply. Features positive edge clock triggering, 3-state non-inverting outputs, and a maximum operating frequency of 75MHz. Offers 12mA high and low level output current with a propagation delay of 18.3ns. Packaged in a 20-pin SOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Onsemi 74LVQ374SJX technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 75MHz |
| High Level Output Current | -12mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18.3ns |
| RoHS Compliant | Yes |
| Series | 74LVQ |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVQ374SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
