
8-bit D-type latch IC with 3-state outputs, featuring CMOS technology and non-inverting polarity. Operates with a supply voltage range of 2V to 3.6V, offering a high level output current of -12mA and a low level output current of 12mA. This surface mount component, packaged in SOIC, boasts a propagation delay of 10.5ns and a turn-on delay time of 8.5ns. It is lead-free, RoHS compliant, and suitable for operation between -40°C and 85°C.
Onsemi 74LVQ573SC technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -12mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10.5ns |
| RoHS Compliant | Yes |
| Series | 74LVQ |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVQ573SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
