
Octal D-Type Latch, 8-bit, 3-state output, non-inverting CMOS logic IC. Features 8 independent circuits with a maximum operating temperature of 85°C and a minimum of -40°C. Operates with a supply voltage range of 2V to 3.6V, offering 12mA high and low level output current. Packaged in a 20-SOIC surface mount format, this lead-free component boasts a propagation delay of 10.5ns.
Onsemi 74LVQ573SJX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -12mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.5ns |
| RoHS Compliant | Yes |
| Series | 74LVQ |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVQ573SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
