
Dual D-type flip-flop IC featuring positive edge clock triggering and non-inverting polarity. Operates with a supply voltage range of 2V to 3.6V and supports a maximum frequency of 125MHz. This CMOS logic component offers a propagation delay of 19.7ns and a turn-on delay time of 8ns. Designed for surface mounting in a 14-pin SOP package, it provides 1-bit data storage per element with a total of two independent D-type flip-flops. Suitable for applications requiring reliable digital signal sequencing and storage.
Onsemi 74LVQ74SJX technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 125MHz |
| High Level Output Current | -12mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 19.7ns |
| RoHS Compliant | Yes |
| Series | 74LVQ |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVQ74SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
