
Quad 2-input XOR gate IC, CMOS technology, operating from 2V to 3.6V supply. Features 4 independent XOR gates, each with 2 inputs and 1 output. Offers a high level output current of -12mA and a low level output current of 12mA. Operates across a temperature range of -40°C to 85°C with a propagation delay of 11.5ns. Surface mountable in a SOIC package, this RoHS compliant component is supplied on tape and reel.
Onsemi 74LVQ86SJX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 11.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74LVQ |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVQ86SJX to view detailed technical specifications.
No datasheet is available for this part.
