
16-bit, 3-state, inverting buffer/line driver IC featuring BICMOS technology. Operates with a supply voltage range of 2.7V to 3.6V, with a typical 3.3V operating voltage. Offers 16 input and 16 output lines across 4 circuits, each with a propagation delay of 4ns. Designed for surface mounting in a 48-TSSOP package, this lead-free and RoHS compliant component supports output currents of ±12mA and operates within a temperature range of -40°C to 85°C.
Onsemi 74LVT162240MTD technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 4ns |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.1ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVT162240MTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
