
16-bit buffer/line driver featuring 3-STATE outputs and integrated 25 Ohm series resistors. Operates with a supply voltage range of 2.7V to 3.6V, ideal for 3.3V systems. Offers 16 non-inverting input and output lines, with 4-bit elements for flexible configuration. BICMOS technology ensures a propagation delay of 4ns. Packaged in a 48-lead SSOP for surface mounting, with an operating temperature range of -40°C to 85°C.
Onsemi 74LVT162244MEA technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.9ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVT162244MEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
