
The Onsemi 74LVT162245MEA is an 8-bit dual inverting transceiver with 3-STATE output. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.7V and 3.6V. The device features high and low level output currents of 12mA and 64mA, respectively. It is available in a lead-free SSOP-48 package and is suitable for surface mount applications.
Onsemi 74LVT162245MEA technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| RoHS Compliant | No |
| Series | 74LVT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVT162245MEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
