
16-bit transceiver with 3-state outputs, featuring 25 Ohm series resistors on A port outputs. Operates with a supply voltage range of 2.7V to 3.6V, with a typical operating voltage of 3.3V. BICMOS technology enables a propagation delay of 4.6ns and a turn-on delay time of 6.9ns. Supports high level output current of 12mA and low level output current of 64mA. Packaged in a 48-lead SSOP for surface mounting, supplied on a 1000-piece tape and reel.
Onsemi 74LVT162245MEAX technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| RoHS Compliant | No |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.9ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVT162245MEAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
