
16-bit bidirectional transceiver with 3-STATE outputs, featuring 25 Ohm series resistors in A port outputs. Operates with a supply voltage range of 2.7V to 3.6V, nominal 3.3V, and utilizes BICMOS technology. This surface mount component, packaged in TSSOP with gold contact plating, offers 16 channels and supports 8 bits per element. Key specifications include a propagation delay of 4.6ns and an operating temperature range of -40°C to 85°C.
Onsemi 74LVT162245MTDX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Supply Voltage-Nom | 3.6V |
| Technology | BICMOS |
| Turn-On Delay Time | 6.9ns |
| Weight | 0.421g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVT162245MTDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
