
16-bit inverting buffer/line driver IC featuring 3-STATE outputs. Operates with a supply voltage range of 2.7V to 3.6V, with a typical operating voltage of 3.3V. Offers a propagation delay of 3.5ns and a turn-on delay time of 6.1ns. Supports high level output current of -32mA and low level output current of 64mA. Packaged in a 48-pin SSOP for surface mounting, this lead-free, RoHS compliant component is designed for demanding logic applications.
Onsemi 74LVT16240MEA technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 3.5ns |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.1ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVT16240MEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
