
16-bit, non-inverting buffer/line driver IC with 3-state outputs. Features BICMOS technology, operating supply voltage of 3.3V, and a maximum supply voltage of 3.6V. Offers 64mA low-level output current and -32mA high-level output current. Packaged in a 48-pin SSOP for surface mounting, with a propagation delay of 3.5ns. This lead-free, RoHS-compliant component operates across a temperature range of -40°C to 85°C.
Onsemi 74LVT16244MEAX technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVT16244MEAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
