
8-bit, non-inverting, 3-state buffer/line driver transceiver for surface mount applications. Features a 3.6V maximum supply voltage and BICMOS technology, offering 64mA high and low level output current. Operates across a 2.7V to 3.6V supply range with a typical propagation delay of 3.9ns. Packaged in a 48-pin TSSOP for tape and reel distribution, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Onsemi 74LVT16245MTDX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.9ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVT16245MTDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
