
16-bit transparent latch with 3-STATE outputs, featuring BICMOS technology and a non-inverting logic function. Operates from 2.7V to 3.6V with a typical 3.3V supply voltage, offering 32mA high and low level output current. Includes two independent 8-bit circuits, each with 8 data inputs and 8 outputs, and a propagation delay of 3.9ns. Packaged in a 48-lead SSOP for surface mounting, with a minimum operating temperature of -40°C and a maximum of 85°C.
Onsemi 74LVT16373MEA technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| Series | 74LVT |
| Supply Current | 5mA |
| Technology | BICMOS |
| Turn-On Delay Time | 1.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVT16373MEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
