
16-bit transparent latch with 3-STATE outputs, featuring BICMOS technology and a 3.3V operating supply voltage. This surface mount device offers independent circuits for versatile logic implementation, with non-inverting polarity and a propagation delay of 3.9ns. Designed for a wide operating temperature range of -40°C to 85°C, it supports ±32mA high/low level output current. Packaged in a 48-lead SSOP on a 1000-piece tape and reel, this lead-free component is ideal for high-speed digital applications.
Onsemi 74LVT16373MEAX technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| Series | 74LVT |
| Supply Current | 5mA |
| Technology | BICMOS |
| Turn-On Delay Time | 1.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVT16373MEAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
