
16-bit transparent latch with 3-STATE outputs, featuring BICMOS technology and non-inverting logic. Operates with a supply voltage range of 2.7V to 3.6V, with a typical operating voltage of 3.3V. Offers a propagation delay of 3.9ns and a turn-on delay time of 1.5ns. Includes two independent 8-bit transparent latches, each with 3-STATE outputs. Packaged in TSSOP with gold contact plating, suitable for surface mounting.
Onsemi 74LVT16373MTD technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.421g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVT16373MTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.