
16-bit, 3-state, transparent D-type latch IC featuring BICMOS technology. Operates with a 2.7V to 3.6V supply voltage, nominal 3.3V, and offers independent circuits for versatile application. Delivers a propagation delay of 3.9ns and a turn-on delay time of 1.5ns, with output current capabilities of -32mA (high) and 64mA (low). Packaged in a 48-pin TSSOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Onsemi 74LVT16373MTDX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Supply Current | 5mA |
| Supply Voltage-Nom | 3.6V |
| Technology | BICMOS |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.421g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVT16373MTDX to view detailed technical specifications.
No datasheet is available for this part.
