
16-Bit D Flip-Flop with 3-STATE Outputs, operating at 160MHz, featuring positive edge clock triggering and a 3.3V supply voltage. This BICMOS logic IC offers 16 non-inverting output lines with a high level output current of -32mA and a low level output current of 64mA. Designed for surface mounting in a 48-lead SSOP package, it boasts a propagation delay of 5.2ns and a turn-on delay time of 4.5ns. The component operates across a temperature range of -40°C to 85°C with a maximum supply voltage of 3.6V.
Onsemi 74LVT16374MEA technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 160MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| RoHS Compliant | No |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 4.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVT16374MEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
