
16-Bit D Flip-Flop with 3-STATE Outputs, featuring positive edge clock triggering and non-inverting polarity. Operates with a 3.3V supply voltage, supporting a range of 2.7V to 3.6V. Delivers 16 output lines with a maximum output current of 64mA and a high-level output current of -32mA. Achieves a maximum operating frequency of 160MHz with a propagation delay of 4.5ns. Packaged in TSSOP with gold contact plating, this surface-mount component is RoHS compliant.
Onsemi 74LVT16374MTD technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 160MHz |
| High Level Output Current | -32mA |
| Input Capacitance | 4pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 16 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| Quiescent Current | 190uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 5.4ns |
| Weight | 0.421g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVT16374MTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
