
8-bit, 3-state, inverting buffer/line driver IC. Features 2.7V to 3.6V operating supply voltage with a typical 3.3V. Offers 4.1ns propagation delay and 6ns turn-on delay. Supports ±12mA high/low level output current. Encased in a 20-pin TSSOP surface mount package.
Onsemi 74LVT2240MTC technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1825 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 4.1ns |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVT2240MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
