
8-bit, dual-circuit buffer/line driver featuring inverting logic and 3-state outputs. Operates with a supply voltage range of 2.7V to 3.6V, with a typical 3.3V operating voltage. Offers a propagation delay of 4.1ns and a turn-on delay time of 6ns. Designed for surface mounting in a 20-TSSOP package, this lead-free, RoHS-compliant component supports ±12mA output current.
Onsemi 74LVT2240MTCX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4.1ns |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVT2240MTCX to view detailed technical specifications.
No datasheet is available for this part.
