
8-bit, dual-circuit inverting buffer/line driver with 3-STATE outputs. Features BICMOS technology, operating from a 2.7V to 3.6V supply with a typical 3.3V operating voltage. Offers a propagation delay of 4.1ns and supports ±12mA output current. Surface mountable in a 20-pin SOP package, this RoHS compliant component is designed for demanding applications.
Onsemi 74LVT2240SJX technical specifications.
| Package/Case | SOP |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4.1ns |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVT2240SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
