
Octal buffer/line driver featuring 3-STATE outputs, ideal for logic level translation. This BICMOS technology component offers 8 non-inverting buffer channels, each with 4 bits per element, operating from a 2.7V to 3.6V supply. Delivering 12mA high and low level output current, it boasts a 4.4ns propagation delay and 7.7ns turn-on delay. Packaged in a surface-mount TSSOP with gold contact plating, this RoHS compliant device is supplied on a 2500-piece tape and reel.
Onsemi 74LVT2244MTCX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.4ns |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Supply Voltage-Nom | 3.6V |
| Technology | BICMOS |
| Turn-On Delay Time | 7.7ns |
| Weight | 0.191g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVT2244MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
