
Octal buffer/line driver featuring 3-STATE outputs, designed for surface mount applications. This BICMOS technology component offers 8 non-inverting buffer channels, each with 4 bits per element, supporting a wide operating supply voltage range of 2.7V to 3.6V with a nominal 3.3V. Delivering 12mA high and low level output current, it boasts a propagation delay of 4.4ns and a turn-on delay time of 7.7ns. Packaged in a lead-free SOIC 20L WB format, it is supplied on a 1000-piece tape and reel, operating within a temperature range of -40°C to 85°C.
Onsemi 74LVT2244WMX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.4ns |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 7.7ns |
| Weight | 0.801g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVT2244WMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
