
8-bit, 3-state, inverting bus driver featuring BICMOS technology. Operates from a 2.7V to 3.6V supply voltage with a typical 3.3V operating voltage. Delivers 64mA low-level output current and -32mA high-level output current. Surface mountable in a SOIC package with a 4ns propagation delay. Suitable for applications requiring 8 input and 8 output lines with 2 elements, each handling 4 bits.
Onsemi 74LVT240WMX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4ns |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 5.6ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVT240WMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
