Octal buffer/line driver featuring 3-STATE outputs, designed for surface mount applications in a SOIC package. This BICMOS technology component offers 8 non-inverting buffer channels, each with 4 bits per element, supporting a 3.3V operating supply voltage within a 2.7V to 3.6V range. Key electrical specifications include a propagation delay of 3.9ns, a high-level output current of -32mA, and a low-level output current of 64mA. Operating across a temperature range of -40°C to 85°C, this RoHS compliant device is supplied in a 36-piece rail/tube package.
Onsemi 74LVT244WM technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 2.35mm |
| High Level Output Current | -32mA |
| Length | 13mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 5.3ns |
| Weight | 0.801g |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVT244WM to view detailed technical specifications.
No datasheet is available for this part.
