
Octal buffer/line driver featuring 3-STATE outputs, designed for surface mount applications in a SOIC package. This BICMOS technology component offers 8 channels with 8 input and 8 output lines, operating from a 2.7V to 3.6V supply voltage with a nominal 3.3V. It provides a propagation delay of 3.9ns and a turn-on delay time of 5.3ns, with output current capabilities of -32mA (high) and 64mA (low). The device supports non-inverting logic functions and is RoHS compliant.
Onsemi 74LVT244WMX technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| High Level Output Current | -32mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Supply Voltage-Nom | 3.6V |
| Technology | BICMOS |
| Turn-On Delay Time | 5.3ns |
| Weight | 0.801g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVT244WMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
