
Octal bidirectional transceiver featuring 3-STATE inputs/outputs. This BICMOS logic IC operates with a supply voltage range of 2.7V to 3.6V, typically 3.3V. It offers 8 bits of data transfer with a high-level and low-level output current of 64mA. The component is surface mountable in an SSOP package, with a propagation delay of 4ns and a turn-on delay time of 7.1ns. Operating temperature spans from -40°C to 85°C.
Onsemi 74LVT245MSA technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 7.1ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVT245MSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
