
Octal bidirectional transceiver featuring 3-STATE inputs/outputs, designed for surface mount applications in a 20-pin SSOP package. Operates with a supply voltage range of 2.7V to 3.6V, with a typical operating voltage of 3.3V. Delivers 64mA high and low level output current, with a propagation delay of 4ns. This BICMOS technology component offers 8 channels and is lead-free, supplied in a 2000-piece tape and reel.
Onsemi 74LVT245MSAX technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 7.1ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVT245MSAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
