
Octal bidirectional transceiver, surface mount, SOIC package. Features 8 channels with 3-STATE inputs/outputs, operating from 2.7V to 3.6V with a typical 3.3V supply. Offers 64mA high and low level output current, 4ns propagation delay, and BICMOS technology. Packaged in a 2000-piece tape and reel, this lead-free component operates between -40°C and 85°C.
Onsemi 74LVT245SJX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 7.1ns |
| Weight | 0.4815g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVT245SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
