
8-bit bidirectional bus transceiver, surface mount, 20-pin SOIC package with tin/matte contact plating. Features 3-state outputs, BICMOS technology, and a propagation delay of 4ns. Operates from a 2.7V to 3.6V supply voltage with a typical 3.3V operating voltage. Offers a low level output current of 64mA and a high level output current of -32mA. RoHS compliant and lead-free.
Onsemi 74LVT245WM technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 7.1ns |
| Weight | 0.801g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVT245WM to view detailed technical specifications.
No datasheet is available for this part.
