
Octal transparent latch with 3-STATE outputs, featuring 8 bits and 8 channels. Operates with a supply voltage range of 2.7V to 3.6V, typically 3.3V, and offers a low operating supply current of 5mA. Supports non-inverting logic with a propagation delay of 4.5ns and turn-on delay time of 1.5ns. Designed for surface mounting in a TSSOP package with gold contact plating. RoHS compliant and suitable for operation between -40°C and 85°C.
Onsemi 74LVT373MTC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.191g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVT373MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
