
Octal transparent latch with 3-STATE outputs, this BICMOS logic IC features 8 independent D-type latches, each with 8 bits. Operating from a 2.7V to 3.6V supply range with a typical 3.3V, it offers a non-inverting polarity and 3-STATE output type. Key electrical characteristics include a 5.9ns propagation delay, 1.5ns turn-on delay, 64mA low-level output current, and -32mA high-level output current. Packaged in TSSOP with gold contact plating, this surface mount component is supplied on a 2500-piece tape and reel, is RoHS compliant, and operates between -40°C and 85°C.
Onsemi 74LVT373MTCX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Supply Current | 5mA |
| Technology | BICMOS |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.191g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVT373MTCX to view detailed technical specifications.
No datasheet is available for this part.
