
8-bit D-type flip-flop bus driver with 3-state, non-inverting outputs. Features positive edge clock triggering, BICMOS technology, and a maximum operating frequency of 160MHz. Operates from a 2.7V to 3.6V supply voltage, with a typical 3.3V operating voltage. Offers a propagation delay of 5.2ns and a turn-on delay time of 4.8ns. Designed for surface mount installation in a SOIC package, this RoHS compliant component supports high and low level output currents of -32mA and 64mA respectively.
Onsemi 74LVT374WM technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 160MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1080 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 4.8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVT374WM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
