
Octal transparent latch IC featuring 3-STATE non-inverting outputs. Operates with a supply voltage range of 2.7V to 3.6V, ideal for 3.3V systems. Offers 8 independent D-type latch circuits with 8 data bits. BICMOS technology ensures 4.4ns propagation delay and 1.5ns turn-on delay. Surface mountable in a 20-pin SSOP package, supplied on a 2000-piece tape and reel.
Onsemi 74LVT573MSAX technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.4ns |
| RoHS Compliant | No |
| Series | 74LVT |
| Supply Current | 5mA |
| Technology | BICMOS |
| Turn-On Delay Time | 1.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVT573MSAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
