
Octal transparent latch IC featuring 3-STATE outputs and BICMOS technology. This D-type latch operates with a 2.7V to 3.6V supply voltage, supporting a 3.3V nominal supply. It offers 8 independent latch circuits, each with non-inverting logic and 3-STATE output capabilities. The component provides a high level output current of -32mA and a low level output current of 32mA, with a maximum propagation delay of 4.4ns. Designed for surface mounting, it is housed in a SOIC package.
Onsemi 74LVT573WM technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.4ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 74LVT |
| Supply Current | 5mA |
| Technology | BICMOS |
| Turn-On Delay Time | 4.4ns |
| Weight | 0.801g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LVT573WM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
