
8-bit D-type latch bus driver with 3-state outputs, featuring BICMOS technology and non-inverting logic. Operates from a 2.7V to 3.6V supply voltage with a typical 3.3V operating voltage. Offers a high level output current of -32mA and a low level output current of 64mA. Packaged in SOIC for surface mounting, this component has a propagation delay of 6.6ns and a turn-on delay time of 4.4ns.
Onsemi 74LVT573WMX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.6ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LVT |
| Supply Current | 5mA |
| Technology | BICMOS |
| Turn-On Delay Time | 4.4ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74LVT573WMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
