
Octal D-Type Flip-Flop with 3-STATE Outputs, featuring positive edge clock triggering and BICMOS technology. This surface mount component operates from a 2.7V to 3.6V supply, with a typical operating voltage of 3.3V, and supports frequencies up to 150MHz. It offers a propagation delay of 5.3ns and a turn-on delay time of 4.5ns, with output currents of -32mA (high) and 64mA (low). The 8-bit flip-flop is housed in a TSSOP 20-lead package.
Onsemi 74LVT574MTC technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Gates | 8 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 74LVT |
| Technology | BICMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.191g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74LVT574MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
